
Negative boost regulator with adjustable output voltage from -2.45V to -40V. Features a 1.5A output current capability and operates at 280kHz. Supports input voltages from 2.7V to 30V, with a maximum operating temperature of 125°C. Packaged in a narrow SOIC-8 surface-mount case, this component is RoHS compliant and halogen-free. Suitable for boost, flyback, SEPIC, and forward converter topologies.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Current Rating | 1.5A |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -40V |
| Min Output Voltage | -2.45V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| Width | 4mm |
| RoHS | Compliant |
