
The CS5172GD8G is a boost DC/DC controller from Onsemi, designed for high-performance applications. It features a single output with a maximum current of 1.5A and is packaged in a surface-mount SOIC package. The device operates over a wide temperature range of 0-125°C and is compliant with RoHS regulations. The CS5172GD8G is suitable for use in a variety of applications, including power management systems.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
