
The CS5174GDR8 is a 30V boost DC/DC controller from Onsemi, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of 0°C to 125°C and has a maximum output current of 1.5A. The device is not radiation hardened and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5174GDR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CS5174GDR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
