The CS5201-1GSTR3G is an adjustable linear voltage regulator from Onsemi. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in a 3-pin SOT-223 package. It can supply up to 1A of current and has a dropout voltage of 1.2V maximum. The regulator is suitable for use in applications where a stable output voltage is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5201-1GSTR3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5201-1GSTR3G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5201-1GSTR3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.