3.3V fixed positive LDO regulator with a 1.2V dropout voltage. Features a 1A maximum output current and a 4-terminal PDSO4 (SOT-223) package. Input voltage range is 4.5V to 7V, with output voltage tolerance of ±0.1V. Operating temperature range is 0°C to 70°C.
Onsemi CS5201-3GST3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.25 |
| Output Voltage1-Max | 3.35 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0066 |
| Load Regulation-Max | 0.0132 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5201-3GST3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.