The CS52015-1GDP3 is an adjustable linear voltage regulator from Onsemi. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in a 3-pin TO-263 package. It can supply a maximum output current of 1.5A and has an adjustable output voltage range of 1.25V to 5.5V. The regulator is suitable for use in a variety of applications, including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS52015-1GDP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.405 |
| Length | 10.18 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.05 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS52015-1GDP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.