3.3V fixed positive linear voltage regulator (LDO) with a maximum output current of 1.5A. Features a 1.4V maximum dropout voltage and a nominal output voltage of 3.3V with a tolerance of 1.5%. Operates with an input voltage range of 4.7V to 7V. Housed in a 3-terminal D2PAK-3 (PSSO3) package. Offers line regulation of 0.0066% and load regulation of 0.0132%.
Onsemi CS52015-3GDP3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.405 |
| Length | 10.18 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4.7 |
| Output Voltage1-Min | 3.25 |
| Output Voltage1-Max | 3.35 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.05 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0066 |
| Load Regulation-Max | 0.0132 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS52015-3GDP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.