The CS5203-1GDP3 is an adjustable linear voltage regulator from Onsemi with a maximum operating temperature of 70°C. It has a single output voltage range of 1.25V to 5.5V and a maximum output current of 3A. The device is packaged in a TO-263 package and has a maximum junction temperature of 150°C. It is suitable for use in applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5203-1GDP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.405 |
| Length | 10.18 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.15 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5203-1GDP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.