3.3V fixed positive LDO regulator with a maximum output current of 3A. Features a 1.4V maximum dropout voltage and a nominal dropout of 1.15V. Operates with an input voltage range of 4.7V to 7V. Offers a stable output voltage of 3.3V with a tolerance of 1.5%. Housed in a 3-terminal PSSO3 (D2PAK-3) package with dimensions of 8.51mm width and 10.18mm length. Wide operating temperature range from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5203-3GDP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5203-3GDP3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.51 |
| Length | 10.18 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4.7 |
| Output Voltage1-Min | 3.25 |
| Output Voltage1-Max | 3.35 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.15 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0066 |
| Load Regulation-Max | 0.0132 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5203-3GDP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.