
The CS5203A-2GDPSR3 is a single linear voltage regulator with an output voltage of 1.5V and a maximum output current of 3A. It is packaged in a TO-263-4 surface mount package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a stable 1.5V voltage is required.
Sign in to ask questions about the Onsemi CS5203A-2GDPSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5203A-2GDPSR3 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.05V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 1.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5203A-2GDPSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
