
The CS5204-1GDPR3 is a single linear voltage regulator with an output voltage of 13V and a maximum output current of 4A. It features a dropout voltage of 1.1V and is packaged in a TO-263-4 surface mount package. The device is designed to operate over a temperature range of 0°C to 70°C. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Onsemi CS5204-1GDPR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5204-1GDPR3 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 4.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 4A |
| Output Voltage | 13V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5204-1GDPR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
