
The CS5204-3GDPR3 is a single-channel linear voltage regulator from Onsemi with a dropout voltage of 1.1V and an output current of 4A. It is packaged in a TO-263-4 case and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant. The regulator is available in quantities of 750 per reel and is packaged in tape and reel format.
Sign in to ask questions about the Onsemi CS5204-3GDPR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5204-3GDPR3 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 4.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 4A |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5204-3GDPR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
