
The CS5204-5GT3 is a single linear voltage regulator with a dropout voltage of 1.1V and an output current of 4A. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device is not RoHS compliant and contains lead, making it a non-compliant product. The CS5204-5GT3 operates within a temperature range of 0°C to 70°C.
Onsemi CS5204-5GT3 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 4.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 4A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5204-5GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
