The CS5205-1GDP3 is an adjustable linear regulator from Onsemi with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a single output voltage range from 1.25V to 13V and a maximum output current of 5A. The device is packaged in a D2PAK-2 package and is suitable for use in a variety of applications. The CS5205-1GDP3 is designed to operate within a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5205-1GDP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5205-1GDP3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13 |
| Output Current1-Max | 5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5205-1GDP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.