Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5205-1GDPR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5205-1GDPR3 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 13V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5205-1GDPR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
