The CS5205-2GDP3 is a linear voltage regulator with a fixed output voltage of 1.5V and a maximum output current of 5mA. It has a dropout voltage of 1.3V and operates over a temperature range of -40°C to 150°C. The device is packaged in a TO-263 package and is suitable for use in a variety of applications requiring a stable voltage supply.
Sign in to ask questions about the Onsemi CS5205-2GDP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5205-2GDP3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.405 |
| Length | 10.18 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 17 |
| Line Regulation-Max | 0.003 |
| Load Regulation-Max | 0.006 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5205-2GDP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.