The CS5205A-1GDP3 is an adjustable linear regulator from Onsemi. It operates over a temperature range of 0 to 70 degrees Celsius and up to 150 degrees Celsius junction temperature. The device has a single output with a maximum current of 5A and a voltage range of 1.25V to 13V. It is available in a D2PAK-3 package with a pin count of 3. The CS5205A-1GDP3 is suitable for use in power management applications.
Sign in to ask questions about the Onsemi CS5205A-1GDP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5205A-1GDP3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.405 |
| Length | 10.18 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13 |
| Output Current1-Max | 5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.25 |
| Dropout Voltage1-Max | 1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5205A-1GDP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.