
The CS5205A-1GDPR3 is a single linear regulator with a dropout voltage of 1.15V and an output current of 5A. It is packaged in a TO-263-4 case and is designed for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi CS5205A-1GDPR3 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.15V |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 13V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5205A-1GDPR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
