The CS5206-3GDP3 is a fixed linear voltage regulator from Onsemi with a nominal output voltage of 3.3V and a maximum output current of 6A. It operates within a temperature range of 0°C to 150°C and is packaged in the TO-263 format. The device has a maximum input voltage of 17V and a dropout voltage of 1.4V. It exhibits a maximum line regulation of 0.0066 and a maximum load regulation of 0.0132.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5206-3GDP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.405 |
| Length | 10.18 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 6 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 17 |
| Line Regulation-Max | 0.0066 |
| Load Regulation-Max | 0.0132 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5206-3GDP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.