
The CS5207-1GT3 is a single linear voltage regulator with a fixed output voltage of 13V and a maximum output current of 7A. It has a dropout voltage of 1.4V and is packaged in a TO-220-3 case, suitable for through-hole mounting. The device is rated for operation between 0°C and 70°C, but is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5207-1GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5207-1GT3 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.4V |
| Lead Free | Contains Lead |
| Min Current Limit | 7.1A |
| Max Input Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 7A |
| Output Type | Fixed |
| Output Voltage | 13V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5207-1GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
