
The CS5207-3GT3 is a single linear voltage regulator with a dropout voltage of 1.4V and an output current of 7A. It is packaged in a TO-220-3 case and is designed for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead. This linear voltage regulator is suitable for applications requiring a stable 3.3V output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5207-3GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5207-3GT3 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.4V |
| Lead Free | Contains Lead |
| Min Current Limit | 7.1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 7A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5207-3GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
