
1.5A SWITCHING CONTROLLER, 900kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CS5211 |
| RoHS | Compliant |