
The CS5212EDR14 is a DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a package quantity of one and is packaged in cut tape. The device has a single output voltage of 1.5V and operates at a maximum frequency of 900kHz. The CS5212EDR14 is not RoHS compliant and contains lead. It is available in a SOIC-14 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 900kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
