The CS5231-3GDF8 is a linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.5A. It has a fixed output voltage and operates over a temperature range of 0 to 125°C. The device is packaged in an SOIC-8 package and has a maximum input voltage of 14V. It is designed for use in a variety of applications where a stable voltage supply is required.
Onsemi CS5231-3GDF8 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.75 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.5 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 14 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.015 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5231-3GDF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.