The CS5231-3GDP5 is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 500mA. It has a single output and a fixed adjustability. The device operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 14V. The CS5231-3GDP5 is packaged in a 5-pin R-PSSO-G5 package and is suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi CS5231-3GDP5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5231-3GDP5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.1945 |
| Length | 10.02 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.75 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.5 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 14 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.015 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5231-3GDP5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.