
The CS5231-3GDPR5 is a single-output linear voltage regulator from Onsemi, featuring a 3.3V output voltage and 500mA output current. It is available in a TO-263-6 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a minimum current limit of 550mA.
Sign in to ask questions about the Onsemi CS5231-3GDPR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5231-3GDPR5 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Min Current Limit | 550mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5231-3GDPR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
