
500mA and 1.5A, 3.3V Dual Input Linear Regulator with Auxiliary Control, SOIC-8 Narrow Body, 98-TUBE
Onsemi CS5233-3GDF8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Min Current Limit | 550mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
