Onsemi CS5253-1GDPR5G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.51 |
| Length | 10.18 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.4 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5253-1GDPR5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.