The CS5253B-1GDPR5G is an adjustable linear voltage regulator with a maximum output current of 3A and a maximum operating temperature of 150°C. It has a JEDEC package code of R-PSSO-G5 and a lead-free D2PAK-5 package type. The regulator operates within a temperature range of 0°C to 150°C and has a dropout voltage of 0.4V at nominal conditions. It can handle an input voltage of up to 6V and has a single output with a minimum voltage of 1.25V and a maximum voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5253B-1GDPR5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5253B-1GDPR5G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.89 |
| Length | 10.16 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.4 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5253B-1GDPR5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.