The CS5253B-8GDP5 is a 5V linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 3A. It has a maximum input voltage of 5.5V and a minimum input voltage of 3.13V. The regulator has a dropout voltage of 0.4V at 3A and a maximum dropout voltage of 1.3V. It operates over a temperature range of 0°C to 150°C. The device is available in a TO-263 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5253B-8GDP5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.89 |
| Length | 10.16 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.13 |
| Output Voltage1-Min | 2.463 |
| Output Voltage1-Max | 2.538 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5253B-8GDP5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.