The CS5253B-8GDP5G is a low dropout linear voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 3A. It has a maximum input voltage of 5.5V and a dropout voltage of 0.4V. The device is packaged in a TO-263 package and has a maximum operating temperature of 150°C. It is designed for use in a variety of applications requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5253B-8GDP5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5253B-8GDP5G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.89 |
| Length | 10.16 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.13 |
| Output Voltage1-Min | 2.463 |
| Output Voltage1-Max | 2.538 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5253B-8GDP5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.