3 A LDO 5-Pin 2.5 V Fixed Linear Regulator for Remote Sense Applications, 5 LEAD D2PAK, 750-REEL
Onsemi CS5253B-8GDPR5 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 1.05V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.