3 A LDO 5-Pin 2.5 V Fixed Linear Regulator for Remote Sense Applications, 5 LEAD D2PAK, 750-REEL
Onsemi CS5253B-8GDPR5G technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.