The CS5257A-1GDPR5 is an adjustable linear regulator from Onsemi with a maximum operating temperature of 70°C. It features a single output voltage range of 1.25V to 5V and a maximum output current of 7A. The device is available in a 5-pin TO-263 package and has a minimum operating temperature of 0°C. The regulator's dropout voltage is 0.35V at nominal conditions and 0.65V at maximum conditions. The input voltage absolute maximum is 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5257A-1GDPR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5257A-1GDPR5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.405 |
| Length | 10.18 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 7 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.35 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5257A-1GDPR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.