The CS52845EDR14 is an industrial DC/DC controller IC from Onsemi, designed to operate within a temperature range of -40°C to 85°C. This device features a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm. It has a single function and supports input voltages between 12V and 25V. The IC is suitable for use in industrial applications.
Sign in to ask questions about the Onsemi CS52845EDR14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS52845EDR14 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS52845EDR14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.