
This DC/DC controller features a maximum frequency of 1MHz and operates within a temperature range of 0-70°C. It is available in a lead-free SOIC-28 package, but note that it contains lead and is not RoHS compliant. The device is suitable for use in power management applications.
Onsemi CS5332GDWR28 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.