
The CS5422GDWFR24 is a dual DC/DC controller from Onsemi, packaged in a SOIC-24 package, with a maximum operating temperature range of 0°C to 70°C. It features a maximum frequency of 750kHz and a duty cycle of 100%. This device is not RoHS compliant and contains lead. It is available in a package quantity of one, packaged in cut tape.
Onsemi CS5422GDWFR24 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5422GDWFR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
