The CS59201GD8 is an 8-pin SOP-8 commercial-grade audio amplifier from Onsemi. It operates between 0°C and 70°C and is supplied with a voltage between 7.45V and 9.15V. The device has 1 function and 1 channel, with 8 terminals. It is available in a 3.9mm wide, 4.9mm long package.
Sign in to ask questions about the Onsemi CS59201GD8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS59201GD8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 9.15 |
| Supply Voltage-Min (Vsup) | 7.45 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS59201GD8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.