Sign in to ask questions about the Onsemi CS59201GDR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS59201GDR8 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 50MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS59201GDR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
