
The CS7054YDWR16 is a single-channel gate driver IC from Onsemi, featuring an output current of 400mA. It operates within a temperature range of -40°C to 125°C and is packaged in a surface mount SO-16 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi CS7054YDWR16 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS7054YDWR16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
