
Linear Voltage Regulator, LDO, offering a fixed 5V output with 100mA maximum output current. Features include a 2% accuracy, 75dB PSRR, and integrated reset and enable functions. Operates from a 6V to 30V input voltage range, with a low quiescent current of 140uA. Packaged in a narrow SOIC-8 surface mount case, this RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi CS8101YDR8G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 12mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 140uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
