
Positive fixed 5V output linear voltage regulator (LDO) with a 100mA maximum output current. Features a 2% accuracy, 30V maximum input voltage, and a 75dB PSRR. Operates across a -40°C to 125°C temperature range with a 140µA quiescent current. Packaged in a surface-mount SOIC case, this component includes reset and enable functions.
Onsemi CS8101YDWF20 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 12mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 140uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CS8101YDWF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
