
5V fixed output linear voltage regulator (LDO) with 100mA maximum output current. Features a 2% accuracy, 75dB PSRR, and a reset and enable function. Operates with a maximum input voltage of 30V and a quiescent current of 140uA. Packaged in a lead-free, RoHS compliant SOIC surface mount package.
Onsemi CS8101YDWF20G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 12mA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 140uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
