
Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, TO-220 5 LEAD (THA5), 50-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi CS8101YTHA5 technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 400mV |
| Input Bias Current | 12mA |
| Lead Free | Contains Lead |
| Min Current Limit | 105mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
