
Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, 5 LEAD (TVA5), 50-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi CS8101YTVA5G technical specifications.
| Package/Case | TO-220-5 |
| Input Bias Current | 12mA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 20mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 140uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
