5.0V, 300mA Linear Voltage Regulator (LDO) with RESETbar and ENABLEbar functionality. Features a fixed output voltage with a nominal value of 5.0V and a tolerance of ±4% (4.8V to 5.2V). Maximum output current is 0.3A. Operates with an input voltage range of 7V to 26V. Includes a nominal dropout voltage of 1V, with a maximum of 1.5V. Packaged in a 14-terminal SOIC-14 NB (R-PDSO-G14) with dimensions of 3.9mm width and 8.65mm length. Supports an operating temperature range of -40°C to 125°C.
Onsemi CS8120YD14 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 1.5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS8120YD14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.