
The CS8120YDPR5 is a single linear voltage regulator with a dropout voltage of 1V and an output current of 300mA. It is packaged in a TO-263-6 surface mount package and has a maximum operating temperature of 125°C. The device is not RoHS compliant due to the presence of lead. It is available in a cut tape packaging format.
Onsemi CS8120YDPR5 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 1V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8120YDPR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
