
The CS8120YN8 is a single linear voltage regulator from Onsemi with a dropout voltage of 1V. It operates over a temperature range of -40°C to 125°C and is available in a DIP-8 package. The regulator provides an output current of 300mA and an output voltage of 5V. It is not RoHS compliant and contains lead, making it a non-lead-free device. The package quantity is 50 units per rail/Tube packaging.
Sign in to ask questions about the Onsemi CS8120YN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS8120YN8 technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 1V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8120YN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
