5V fixed positive LDO regulator with 1.8V maximum dropout voltage. Features a 7-terminal PSSO7 (D2PAK-7) package, offering a 1A maximum output current. Input voltage range is 7V to 26V, with a nominal output voltage of 5V and tolerance of ±0.2V. Operating temperature range spans -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8.41 |
| Length | 10.18 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.07 |
| Dropout Voltage1-Max | 1.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |