
The CS8122YTVA5G is a 5V linear voltage regulator from Onsemi, packaged in a TO-220-5 case and rated for 750mA output current. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a maximum supply current of 100mA and a power supply rejection ratio of 75dB. It is available in a package quantity of 50 units, packaged in rail/Tube packaging.
Onsemi CS8122YTVA5G technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5V |
| Max Supply Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 70mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8122YTVA5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
